Red, Green, Blue (RGB) 624nm Red, 525nm Green, 472nm Blue LED Indication - Discrete 2.15V Red, 3.1V Green, 3.1V Blue 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLSP15RGB

DigiKey Part Number
3970-QLSP15RGBTR-ND - Tape & Reel (TR)
3970-QLSP15RGBCT-ND - Cut Tape (CT)
3970-QLSP15RGBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QLSP15RGB
Description
LED RGB 4SMD BOTTOM ENT
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 624nm Red, 525nm Green, 472nm Blue LED Indication - Discrete 2.15V Red, 3.1V Green, 3.1V Blue 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.15V Red, 3.1V Green, 3.1V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm Red, 523nm Green, 470nm Blue
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
3.20mm L x 1.25mm W
Height (Max)
1.20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 992
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
105,60600 Kč56,06 Kč
1003,98750 Kč398,75 Kč
5003,24924 Kč1 624,62 Kč
1 0003,00565 Kč3 005,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,69180 Kč8 075,40 Kč
6 0002,53159 Kč15 189,54 Kč
9 0002,44939 Kč22 044,51 Kč
15 0002,35654 Kč35 348,10 Kč
21 0002,30127 Kč48 326,67 Kč
30 0002,24735 Kč67 420,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč