
QBLP655R-IW-2897 | |
|---|---|
DigiKey Part Number | 1516-1368-2-ND - Tape & Reel (TR) 1516-1368-1-ND - Cut Tape (CT) 1516-1368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP655R-IW-2897 |
Description | LED WHITE DIFF 1205 SMD BOT ENT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP655R-IW-2897 Models |
Category | Lens Size 1.20mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Package / Case 2-SMD, No Lead |
Configuration Standard | Supplier Device Package |
Lens Color Yellow | Size / Dimension 3.20mm L x 1.20mm W |
Lens Transparency Diffused | Height (Max) 1.20mm |
Millicandela Rating | Base Product Number |
Lens Style Square with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| 10 | 5,11000 Kč | 51,10 Kč |
| 100 | 3,61630 Kč | 361,63 Kč |
| 500 | 2,93854 Kč | 1 469,27 Kč |
| 1 000 | 2,71476 Kč | 2 714,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,42619 Kč | 7 278,57 Kč |
| 6 000 | 2,27885 Kč | 13 673,10 Kč |
| 9 000 | 2,20324 Kč | 19 829,16 Kč |
| 15 000 | 2,11782 Kč | 31 767,30 Kč |
| 21 000 | 2,06699 Kč | 43 406,79 Kč |
| 30 000 | 2,01738 Kč | 60 521,40 Kč |
| Unit Price without VAT: | 7,51000 Kč |
|---|---|
| Unit Price with VAT: | 9,08710 Kč |











