Orange 605nm LED Indication - Discrete 2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP655R-O

DigiKey Part Number
1516-QBLP655R-OTR-ND - Tape & Reel (TR)
1516-QBLP655R-OCT-ND - Cut Tape (CT)
1516-QBLP655R-ODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP655R-O
Description
LED ORANGE CLR 1205 SMD BOT ENT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
QBLP655R-O Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.20mm
Mfr
Voltage - Forward (Vf) (Typ)
2V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
140°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
2-SMD, No Lead
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 1.20mm W
Millicandela Rating
Height (Max)
1.20mm
Lens Style
Square with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 275
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,42000 Kč5,42 Kč
103,71200 Kč37,12 Kč
1002,59440 Kč259,44 Kč
5002,08722 Kč1 043,61 Kč
1 0001,91912 Kč1 919,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,70209 Kč5 106,27 Kč
6 0001,59117 Kč9 547,02 Kč
9 0001,53418 Kč13 807,62 Kč
15 0001,46974 Kč22 046,10 Kč
21 0001,43139 Kč30 059,19 Kč
30 0001,39395 Kč41 818,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,42000 Kč
Unit Price with VAT:6,55820 Kč