
NTS4409NT1G | |
|---|---|
DigiKey Part Number | NTS4409NT1GOSTR-ND - Tape & Reel (TR) NTS4409NT1GOSCT-ND - Cut Tape (CT) NTS4409NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTS4409NT1G |
Description | MOSFET N-CH 25V 700MA SC70-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 700mA (Ta) 280mW (Tj) Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | NTS4409NT1G Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.5 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 60 pF @ 10 V |
FET Type | Power Dissipation (Max) 280mW (Tj) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 25 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SC-70-3 (SOT323) |
Drive Voltage (Max Rds On, Min Rds On) 2.7V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 350mOhm @ 600mA, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMF250XNEX | Nexperia USA Inc. | 123 | 1727-2693-1-ND | 0,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,66400 Kč | 76,64 Kč |
| 100 | 4,87990 Kč | 487,99 Kč |
| 500 | 3,67548 Kč | 1 837,74 Kč |
| 1 000 | 3,28640 Kč | 3 286,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,60865 Kč | 7 825,95 Kč |
| 6 000 | 2,37543 Kč | 14 252,58 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |











