N-Channel 30 V 1A (Ta) 342mW (Ta) Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 1A (Ta) 342mW (Ta) Surface Mount SOT-323
PMST2907A-QX

PMF250XNEX

DigiKey Part Number
1727-2693-2-ND - Tape & Reel (TR)
1727-2693-1-ND - Cut Tape (CT)
1727-2693-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMF250XNEX
Description
MOSFET N-CH 30V 1A SOT323
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 1A (Ta) 342mW (Ta) Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
PMF250XNEX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
254mOhm @ 900mA, 4.5V
Vgs(th) (Max) @ Id
1.25V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.65 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
81 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
342mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-323
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 581
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
103,63300 Kč36,33 Kč
1002,25940 Kč225,94 Kč
5001,66052 Kč830,26 Kč
1 0001,46671 Kč1 466,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,21928 Kč3 657,84 Kč
6 0001,09438 Kč6 566,28 Kč
9 0001,03065 Kč9 275,85 Kč
15 0000,95898 Kč14 384,70 Kč
21 0000,91650 Kč19 246,50 Kč
30 0000,87520 Kč26 256,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč