


NJW4184U3-33B-TE2 | |
|---|---|
DigiKey Part Number | 2129-NJW4184U3-33B-TE2TR-ND - Tape & Reel (TR) 2129-NJW4184U3-33B-TE2CT-ND - Cut Tape (CT) 2129-NJW4184U3-33B-TE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJW4184U3-33B-TE2 |
Description | IC REG LINEAR 3.3V 300MA SOT89-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | NJW4184U3-33B-TE2 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 9 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 40dB (1kHz) |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 35V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.1V @ 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 26,08000 Kč | 260,80 Kč |
| 25 | 23,69400 Kč | 592,35 Kč |
| 100 | 21,07150 Kč | 2 107,15 Kč |
| 250 | 19,82296 Kč | 4 955,74 Kč |
| 500 | 19,06954 Kč | 9 534,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,44947 Kč | 18 449,47 Kč |
| 2 000 | 17,93912 Kč | 35 878,24 Kč |
| 3 000 | 17,68368 Kč | 53 051,04 Kč |
| 5 000 | 17,40045 Kč | 87 002,25 Kč |
| 7 000 | 17,23495 Kč | 120 644,65 Kč |
| 10 000 | 17,07589 Kč | 170 758,90 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |






