N-Channel 20 V 500mA (Ta) 350mW (Ta) Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJC7410_R1_00001

DigiKey Part Number
3757-PJC7410_R1_00001TR-ND - Tape & Reel (TR)
3757-PJC7410_R1_00001CT-ND - Cut Tape (CT)
3757-PJC7410_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJC7410_R1_00001
Description
20V P-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 500mA (Ta) 350mW (Ta) Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
900mV @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
1.4 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±10V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
67 pF @ 10 V
FET Type
Power Dissipation (Max)
350mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-323
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
400mOhm @ 500mA, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,42000 Kč5,42 Kč
103,29500 Kč32,95 Kč
1002,04800 Kč204,80 Kč
5001,50202 Kč751,01 Kč
1 0001,32495 Kč1 324,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,09881 Kč3 296,43 Kč
6 0000,98462 Kč5 907,72 Kč
9 0000,92633 Kč8 336,97 Kč
15 0000,86080 Kč12 912,00 Kč
21 0000,82197 Kč17 261,37 Kč
30 0000,78421 Kč23 526,30 Kč
Manufacturers Standard Package
Unit Price without VAT:5,42000 Kč
Unit Price with VAT:6,55820 Kč