Green 570nm LED Indication - Discrete 2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP655R-AG1

DigiKey Part Number
1516-QBLP655R-AG1TR-ND - Tape & Reel (TR)
1516-QBLP655R-AG1CT-ND - Cut Tape (CT)
1516-QBLP655R-AG1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP655R-AG1
Description
LED GREEN CLR 1205 SMD BOT ENT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
QBLP655R-AG1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.20mm
Mfr
Voltage - Forward (Vf) (Typ)
2V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
140°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
2-SMD, No Lead
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 1.20mm W
Millicandela Rating
Height (Max)
1.20mm
Lens Style
Square with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 891
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,21000 Kč5,21 Kč
103,56600 Kč35,66 Kč
1002,49430 Kč249,43 Kč
5002,00338 Kč1 001,69 Kč
1 0001,84133 Kč1 841,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,63160 Kč4 894,80 Kč
6 0001,52440 Kč9 146,40 Kč
9 0001,46929 Kč13 223,61 Kč
15 0001,40702 Kč21 105,30 Kč
21 0001,36994 Kč28 768,74 Kč
30 0001,33374 Kč40 012,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,21000 Kč
Unit Price with VAT:6,30410 Kč