



TJ0631530000G | |
|---|---|
DigiKey Part Number | 1818-TJ0631530000G-ND |
Manufacturer | |
Manufacturer Product Number | TJ0631530000G |
Description | TERM BLOCK PLUG 6POS 3.81MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Amphenol Anytek | Wire Gauge or Range - AWG 16-26 AWG |
Series | Wire Gauge or Range - mm² 0.5-1.5mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Screw Size M2 |
Number of Levels 1 | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Pitch 0.150" (3.81mm) | Wire Strip Length 6-7mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screw - Rising Cage Clamp | Housing Material Thermoplastic Resin |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.437" (11.10mm) |
Current - UL 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,83000 Kč | 39,83 Kč |
| 10 | 28,78100 Kč | 287,81 Kč |
| 25 | 25,06840 Kč | 626,71 Kč |
| 50 | 22,68240 Kč | 1 134,12 Kč |
| 100 | 20,65950 Kč | 2 065,95 Kč |
| 250 | 18,51468 Kč | 4 628,67 Kč |
| 500 | 17,24624 Kč | 8 623,12 Kč |
| 2 200 | 15,34112 Kč | 33 750,46 Kč |
| 6 600 | 14,45027 Kč | 95 371,78 Kč |
| Unit Price without VAT: | 39,83000 Kč |
|---|---|
| Unit Price with VAT: | 48,19430 Kč |












