
QBLP655R-R | |
|---|---|
DigiKey Part Number | 1516-QBLP655R-RTR-ND - Tape & Reel (TR) 1516-QBLP655R-RCT-ND - Cut Tape (CT) 1516-QBLP655R-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP655R-R |
Description | LED RED CLEAR 1205 SMD BOT ENT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP655R-R Models |
Category | Lens Size 1.20mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.20mm W |
Millicandela Rating | Height (Max) 1.20mm |
Lens Style Square with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 3,98300 Kč | 39,83 Kč |
| 100 | 2,80510 Kč | 280,51 Kč |
| 500 | 2,26116 Kč | 1 130,58 Kč |
| 1 000 | 2,08138 Kč | 2 081,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,84940 Kč | 5 548,20 Kč |
| 6 000 | 1,73080 Kč | 10 384,80 Kč |
| 9 000 | 1,66990 Kč | 15 029,10 Kč |
| 15 000 | 1,60105 Kč | 24 015,75 Kč |
| 21 000 | 1,56005 Kč | 32 761,05 Kč |
| 30 000 | 1,52005 Kč | 45 601,50 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |







