
VORA1010M4T | |
|---|---|
DigiKey Part Number | 751-VORA1010M4TTR-ND - Tape & Reel (TR) 751-VORA1010M4TCT-ND - Cut Tape (CT) 751-VORA1010M4TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VORA1010M4T |
Description | 1 FORM A SOLID STATE RELAY -SOP- |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | VORA1010M4T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 1.37VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 6 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | CQC, cUL, DIN, UL | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,57000 Kč | 40,57 Kč |
| 10 | 36,22300 Kč | 362,23 Kč |
| 25 | 34,59640 Kč | 864,91 Kč |
| 50 | 33,41020 Kč | 1 670,51 Kč |
| 100 | 32,26800 Kč | 3 226,80 Kč |
| 250 | 30,81368 Kč | 7 703,42 Kč |
| 500 | 29,75716 Kč | 14 878,58 Kč |
| 1 000 | 28,73558 Kč | 28 735,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 27,74834 Kč | 55 496,68 Kč |
| 4 000 | 26,79464 Kč | 107 178,56 Kč |
| 6 000 | 26,25169 Kč | 157 510,14 Kč |
| Unit Price without VAT: | 40,57000 Kč |
|---|---|
| Unit Price with VAT: | 49,08970 Kč |











