
AB45S-Q-R1 | |
|---|---|
DigiKey Part Number | 3008-AB45S-Q-R1TR-ND - Tape & Reel (TR) 3008-AB45S-Q-R1CT-ND - Cut Tape (CT) 3008-AB45S-Q-R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB45S-Q-R1 |
Description | SSR RELAY SPST-NO 0-60V T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.17VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 200 mA | |
On-State Resistance (Max) | 5 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 27,65400 Kč | 276,54 Kč |
| 25 | 26,41560 Kč | 660,39 Kč |
| 50 | 25,51260 Kč | 1 275,63 Kč |
| 100 | 24,64120 Kč | 2 464,12 Kč |
| 250 | 23,53120 Kč | 5 882,80 Kč |
| 500 | 22,72446 Kč | 11 362,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,81370 Kč | 22 813,70 Kč |
| 2 000 | 22,03016 Kč | 44 060,32 Kč |
| 3 000 | 21,58419 Kč | 64 752,57 Kč |
| 5 000 | 21,03504 Kč | 105 175,20 Kč |
| 7 000 | 20,68081 Kč | 144 765,67 Kč |
| 10 000 | 20,31164 Kč | 203 116,40 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |



