
US1MHE3_A/I | |
|---|---|
DigiKey Part Number | US1MHE3_A/IGITR-ND - Tape & Reel (TR) US1MHE3_A/IGICT-ND - Cut Tape (CT) US1MHE3_A/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1MHE3_A/I |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,91600 Kč | 79,16 Kč |
| 100 | 5,04790 Kč | 504,79 Kč |
| 500 | 3,80400 Kč | 1 902,00 Kč |
| 1 000 | 3,40273 Kč | 3 402,73 Kč |
| 2 000 | 3,06466 Kč | 6 129,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,56097 Kč | 19 207,28 Kč |
| 15 000 | 2,35619 Kč | 35 342,85 Kč |
| 22 500 | 2,25184 Kč | 50 666,40 Kč |
| 37 500 | 2,13463 Kč | 80 048,62 Kč |
| 52 500 | 2,06522 Kč | 108 424,05 Kč |
| 75 000 | 1,99778 Kč | 149 833,50 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |











