
PA2752NL | |
|---|---|
DigiKey Part Number | 553-2190-ND |
Manufacturer | |
Manufacturer Product Number | PA2752NL |
Description | CMC 1.4A 2LN SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.4A DCR 210mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PA2752NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 1.4A | |
DC Resistance (DCR) (Max) | 210mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.670" L x 0.770" W (17.02mm x 19.56mm) | |
Height (Max) | 0.390" (9.91mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 34,05900 Kč | 340,59 Kč |
| 30 | 31,02100 Kč | 930,63 Kč |
| 60 | 29,24667 Kč | 1 754,80 Kč |
| 120 | 27,57558 Kč | 3 309,07 Kč |
| 270 | 25,74278 Kč | 6 950,55 Kč |
| 510 | 24,39310 Kč | 12 440,48 Kč |
| 1 020 | 23,00373 Kč | 23 463,80 Kč |
| 2 520 | 21,31213 Kč | 53 706,57 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |











