
HEF4013BTT-Q100J | |
|---|---|
DigiKey Part Number | 1727-HEF4013BTT-Q100JTR-ND - Tape & Reel (TR) 1727-HEF4013BTT-Q100JCT-ND - Cut Tape (CT) 1727-HEF4013BTT-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4013BTT-Q100J |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 40 MHz | |
Max Propagation Delay @ V, Max CL | 60ns @ 15V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Voltage - Supply | 3V ~ 15V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 7.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 9,02900 Kč | 90,29 Kč |
| 25 | 8,08840 Kč | 202,21 Kč |
| 100 | 7,05740 Kč | 705,74 Kč |
| 250 | 6,56564 Kč | 1 641,41 Kč |
| 500 | 6,26874 Kč | 3 134,37 Kč |
| 1 000 | 6,12974 Kč | 6 129,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,48770 Kč | 13 719,25 Kč |
| 5 000 | 5,33832 Kč | 26 691,60 Kč |
| 7 500 | 5,26355 Kč | 39 476,62 Kč |
| 12 500 | 5,18071 Kč | 64 758,88 Kč |
| 17 500 | 5,13228 Kč | 89 814,90 Kč |
| 25 000 | 5,08572 Kč | 127 143,00 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |










