Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

VOR1121B6T

DigiKey Part Number
VOR1121B6TTR-ND - Tape & Reel (TR)
VOR1121B6TCT-ND - Cut Tape (CT)
VOR1121B6TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VOR1121B6T
Description
SSR RELAY SPST-NO 200MA 0-250V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.36VDC
Voltage - Load
0 V ~ 250 V
Load Current
200 mA
On-State Resistance (Max)
15 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 100°C
Package / Case
Supplier Device Package
6-SMD
Approval Agency
cUL, DIN, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47 038
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,54000 Kč53,54 Kč
1047,64400 Kč476,44 Kč
2545,50680 Kč1 137,67 Kč
5043,95300 Kč2 197,65 Kč
10042,44750 Kč4 244,75 Kč
25040,53452 Kč10 133,63 Kč
50039,14364 Kč19 571,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00037,79955 Kč37 799,55 Kč
2 00036,50072 Kč73 001,44 Kč
3 00035,76148 Kč107 284,44 Kč
5 00034,85088 Kč174 254,40 Kč
Manufacturers Standard Package
Unit Price without VAT:53,54000 Kč
Unit Price with VAT:64,78340 Kč