EEPROM Memory IC 2Kbit I2C 1 MHz 550 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT24HC02C-XHM-B

DigiKey Part Number
AT24HC02C-XHM-B-ND
Manufacturer
Manufacturer Product Number
AT24HC02C-XHM-B
Description
IC EEPROM 2KBIT I2C 1MHZ 8TSSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 1 MHz 550 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AT24HC02C-XHM-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
550 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
256 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT24CS02-XHM-BMicrochip Technology5 548AT24CS02-XHM-B-ND6,17340 KčDirect
24VL024/STMicrochip Technology1 26024VL024/ST-ND14,91000 KčSimilar
34AA02T-E/STMicrochip Technology1 07934AA02T-E/STCT-ND9,24000 KčSimilar
AT24CS02-XHM-TMicrochip Technology6 125AT24CS02-XHM-TCT-ND6,72000 KčSimilar
AT34C02D-XHM-TMicrochip Technology2 913AT34C02D-XHM-TCT-ND5,88000 KčSimilar
In-Stock: 1 009
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1005,87940 Kč587,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,87940 Kč
Unit Price with VAT:7,11407 Kč