
34AA02T-E/ST | |
|---|---|
DigiKey Part Number | 34AA02T-E/STTR-ND - Tape & Reel (TR) 34AA02T-E/STCT-ND - Cut Tape (CT) 34AA02T-E/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 34AA02T-E/ST |
Description | IC EEPROM 2KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 34AA02T-E/ST Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G02FVT-3AGE2 | Rohm Semiconductor | 3 000 | BR24G02FVT-3AG2CT-ND | 5,25000 Kč | Similar |
| BR24G02FVT-3GE2 | Rohm Semiconductor | 78 | BR24G02FVT-3GE2CT-ND | 4,20000 Kč | Similar |
| CAT34C02YI-GT5A | onsemi | 4 355 | 488-CAT34C02YI-GT5ACT-ND | 7,77000 Kč | Similar |
| CAV24C02YE-GT3 | onsemi | 2 898 | CAV24C02YE-GT3OSCT-ND | 10,50000 Kč | Similar |
| M24C02-DRDW3TP/K | STMicroelectronics | 9 935 | 497-15729-1-ND | 7,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,60918 Kč | 21 522,95 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |


