EEPROM Memory IC 2Kbit I2C 1 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT34C02D-XHM-T

DigiKey Part Number
AT34C02D-XHM-TTR-ND - Tape & Reel (TR)
AT34C02D-XHM-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AT34C02D-XHM-T
Description
IC EEPROM 2KBIT I2C 1MHZ 8TSSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 1 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AT34C02D-XHM-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
1.7V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP
Memory Size
Base Product Number
Memory Organization
256 x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA024T-I/STMicrochip Technology2 40124AA024T-I/STCT-ND0,35000 KčSimilar
24AA02T-I/STMicrochip Technology1 97324AA02T-I/STCT-ND0,31000 KčSimilar
34AA02T-E/STMicrochip Technology1 07934AA02T-E/STCT-ND0,37000 KčSimilar
AT24CS02-XHM-TMicrochip Technology6 125AT24CS02-XHM-TCT-ND0,27000 KčSimilar
AT24HC02C-XHM-TMicrochip Technology12 297AT24HC02C-XHM-TCT-ND0,26000 KčSimilar
In-Stock: 2 913
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,46738 Kč32 336,90 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč