



VOR1121B6 | |
|---|---|
DigiKey Part Number | 751-VOR1121B6-ND |
Manufacturer | |
Manufacturer Product Number | VOR1121B6 |
Description | SSR RELAY SPST-NO 200MA 0-250V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 250 V |
Mfr | Load Current 200 mA |
Series | On-State Resistance (Max) 15 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency cUL, DIN, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.36VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,18000 Kč | 53,18 Kč |
| 10 | 47,32100 Kč | 473,21 Kč |
| 25 | 45,19800 Kč | 1 129,95 Kč |
| 50 | 43,65480 Kč | 2 182,74 Kč |
| 100 | 42,15940 Kč | 4 215,94 Kč |
| 250 | 40,25944 Kč | 10 064,86 Kč |
| 500 | 38,87798 Kč | 19 438,99 Kč |
| 2 000 | 36,25301 Kč | 72 506,02 Kč |
| 6 000 | 34,29708 Kč | 205 782,48 Kč |
| Unit Price without VAT: | 53,18000 Kč |
|---|---|
| Unit Price with VAT: | 64,34780 Kč |


