Parametric Equivalent
Parametric Equivalent




CPC1510GS | |
|---|---|
DigiKey Part Number | CPC1510GS-ND |
Manufacturer | |
Manufacturer Product Number | CPC1510GS |
Description | SSR RELAY SPST-NO 200MA 0-250V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 250 V |
Mfr | Load Current 200 mA |
Series | On-State Resistance (Max) 15 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency CSA, TUV, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.37VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPC1510GSTR | IXYS Integrated Circuits Division | 0 | 212-CPC1510GSTRCT-ND | 5,57000 Kč | Parametric Equivalent |
| VOR1121B6T | Vishay Semiconductor Opto Division | 45 443 | VOR1121B6TCT-ND | 2,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,03000 Kč | 142,03 Kč |
| 10 | 126,50900 Kč | 1 265,09 Kč |
| 25 | 120,81160 Kč | 3 020,29 Kč |
| 50 | 116,66980 Kč | 5 833,49 Kč |
| 100 | 112,66770 Kč | 11 266,77 Kč |
| 250 | 107,58268 Kč | 26 895,67 Kč |
| 500 | 103,88626 Kč | 51 943,13 Kč |
| 1 000 | 100,31475 Kč | 100 314,75 Kč |
| Unit Price without VAT: | 142,03000 Kč |
|---|---|
| Unit Price with VAT: | 171,85630 Kč |



