CPC1510GSTR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


IXYS Integrated Circuits Division
In Stock: 0
Unit Price: 74,54000 Kč
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 47 697
Unit Price: 53,54000 Kč
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CPC1510GSTR

DigiKey Part Number
212-CPC1510GSTR-ND - Tape & Reel (TR)
212-CPC1510GSTRCT-ND - Cut Tape (CT)
212-CPC1510GSTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPC1510GSTR
Description
SSR RELAY SPST-NO 200MA 0-250V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.37VDC
Voltage - Load
0 V ~ 250 V
Load Current
200 mA
On-State Resistance (Max)
15 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-SMD
Approval Agency
CSA, TUV, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
171,18000 Kč71,18 Kč
1063,49800 Kč634,98 Kč
2560,65080 Kč1 516,27 Kč
5058,57180 Kč2 928,59 Kč
10056,56440 Kč5 656,44 Kč
25054,01356 Kč13 503,39 Kč
50052,15946 Kč26 079,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00049,86878 Kč49 868,78 Kč
2 00048,15482 Kč96 309,64 Kč
3 00047,17901 Kč141 537,03 Kč
Manufacturers Standard Package
Unit Price without VAT:71,18000 Kč
Unit Price with VAT:86,12780 Kč