


VEML4031X00 | |
|---|---|
DigiKey Part Number | 751-VEML4031X00TR-ND - Tape & Reel (TR) 751-VEML4031X00CT-ND - Cut Tape (CT) 751-VEML4031X00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEML4031X00 |
Description | HIGH ACCURACY AMB. LIGHT SENSOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient I2C 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 3.6V |
Manufacturer Vishay Semiconductor Opto Division | Operating Temperature -40°C ~ 110°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Ambient | Mounting Type Surface Mount |
Proximity Detection Yes | Package / Case 4-SMD, No Lead |
Output Type I2C | Supplier Device Package 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,63000 Kč | 39,63 Kč |
| 5 | 35,07800 Kč | 175,39 Kč |
| 10 | 33,43100 Kč | 334,31 Kč |
| 25 | 31,45000 Kč | 786,25 Kč |
| 50 | 30,09860 Kč | 1 504,93 Kč |
| 100 | 28,85980 Kč | 2 885,98 Kč |
| 500 | 26,36844 Kč | 13 184,22 Kč |
| 1 000 | 25,44162 Kč | 25 441,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 23,68615 Kč | 106 587,68 Kč |
| 9 000 | 22,98156 Kč | 206 834,04 Kč |
| Unit Price without VAT: | 39,63000 Kč |
|---|---|
| Unit Price with VAT: | 47,95230 Kč |








