1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
【新品前线】Bel 1xN端口 MagJack® 和专用ICM | DigiKey

P01-0007-02

DigiKey Part Number
5923-P01-0007-02-ND
Manufacturer
Manufacturer Product Number
P01-0007-02
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
P01-0007-02 Models
Product Attributes
Filter Similar Products
Category
Height Above Board
0.522" (13.25mm)
Manufacturer
Bel Fuse Inc.
LED Color
Does Not Contain LED
Series
Number of Cores per Jack
4
Packaging
Tray
Shielding
Unshielded
Part Status
Active
Features
Board Guide
Connector Type
RJ45
Tab Direction
Up
Number of Ports
1
Contact Material
Copper Alloy
Number of Rows
1
Contact Finish
Gold
Applications
10/100 Base-TX, AutoMDIX
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Contact Finish Thickness
50.0µin (1.27µm)
Orientation
90° Angle (Right)
Shield Material
Copper Alloy
Termination
Solder
Housing Material
Thermoplastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
149,43000 Kč49,43 Kč
1041,98200 Kč419,82 Kč
2539,35000 Kč983,75 Kč
6336,86460 Kč2 322,47 Kč
12635,10183 Kč4 422,83 Kč
25233,42591 Kč8 423,33 Kč
50431,82988 Kč16 042,26 Kč
1 00830,31082 Kč30 553,31 Kč
2 52028,41429 Kč71 604,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49,43000 Kč
Unit Price with VAT:59,81030 Kč