


NCP51563BBDWR2G | |
|---|---|
DigiKey Part Number | 488-NCP51563BBDWR2GTR-ND - Tape & Reel (TR) 488-NCP51563BBDWR2GCT-ND - Cut Tape (CT) 488-NCP51563BBDWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP51563BBDWR2G |
Description | 5 KVRMS ISOLATED DUAL CHANNEL 4. |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 4.5A, 9A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP51563BBDWR2G Models |
Category | Rise / Fall Time (Typ) 11ns, 10ns |
Mfr | Current - Output High, Low 2.6A, 7A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Peak Output 4.5A, 9A |
Part Status Active | Voltage - Output Supply 9.5V ~ 30V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Voltage - Isolation 5000Vrms | Package / Case 16-SOIC (0.295", 7.50mm Width), 14 Leads |
Common Mode Transient Immunity (Min) 200V/ns | Supplier Device Package 16-SOIC |
Propagation Delay tpLH / tpHL (Max) 58ns, 58ns | Approval Agency CQC, UL, VDE |
Pulse Width Distortion (Max) 5ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,83000 Kč | 78,83 Kč |
| 10 | 59,39600 Kč | 593,96 Kč |
| 25 | 54,54120 Kč | 1 363,53 Kč |
| 100 | 49,20650 Kč | 4 920,65 Kč |
| 250 | 46,66208 Kč | 11 665,52 Kč |
| 500 | 46,26792 Kč | 23 133,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 42,58860 Kč | 42 588,60 Kč |
| 2 000 | 41,58003 Kč | 83 160,06 Kč |
| Unit Price without VAT: | 78,83000 Kč |
|---|---|
| Unit Price with VAT: | 95,38430 Kč |









