


2159801001 | |
|---|---|
DigiKey Part Number | 900-2159801001TR-ND - Tape & Reel (TR) 900-2159801001CT-ND - Cut Tape (CT) 900-2159801001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2159801001 |
Description | NS HD PLUG ASSY |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 56 Position Plug Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2159801001 Models |
Category | Number of Positions 56 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place Cap |
Part Status Active | Contact Finish Gold |
Connector Style Plug | Contact Finish Thickness 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 541,83000 Kč | 541,83 Kč |
| 10 | 441,57400 Kč | 4 415,74 Kč |
| 25 | 407,10760 Kč | 10 177,69 Kč |
| 50 | 382,85280 Kč | 19 142,64 Kč |
| 100 | 360,04730 Kč | 36 004,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 453,60815 Kč | 90 721,63 Kč |
| 400 | 431,98883 Kč | 172 795,53 Kč |
| Unit Price without VAT: | 541,83000 Kč |
|---|---|
| Unit Price with VAT: | 655,61430 Kč |









