
JNI103C4R2L151 | |
|---|---|
DigiKey Part Number | 45-JNI103C4R2L151-ND |
Manufacturer | |
Manufacturer Product Number | JNI103C4R2L151 |
Description | TYPE SURFACE MOUNT FOAM, 150MM L |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Module |
Datasheet | Datasheet |
Category | B Value Tolerance ±1% |
Manufacturer Amphenol Advanced Sensors | B25/85 3435K |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Length - Lead Wire 5.91" (150.00mm) |
Resistance in Ohms @ 25°C 10k | Mounting Type Chassis Mount |
Resistance Tolerance ±2% | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,21000 Kč | 200,21 Kč |
| 5 | 181,02600 Kč | 905,13 Kč |
| 10 | 173,91400 Kč | 1 739,14 Kč |
| 25 | 165,41760 Kč | 4 135,44 Kč |
| 50 | 159,60720 Kč | 7 980,36 Kč |
| 100 | 154,28060 Kč | 15 428,06 Kč |
| 500 | 143,54798 Kč | 71 773,99 Kč |
| 1 000 | 139,54811 Kč | 139 548,11 Kč |
| Unit Price without VAT: | 200,21000 Kč |
|---|---|
| Unit Price with VAT: | 242,25410 Kč |





