


Category | B25/100 4300K |
Manufacturer TDK | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Power - Max 450 mW |
Part Status Active | Length - Lead Wire 1.18" (30.00mm) |
Resistance in Ohms @ 25°C 10k | Mounting Type Chassis Mount |
Resistance Tolerance ±10% | Package / Case Nonstandard, Threaded Stud |
B Value Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 5 | 31,53800 Kč | 157,69 Kč |
| 10 | 30,04800 Kč | 300,48 Kč |
| 25 | 28,25480 Kč | 706,37 Kč |
| 50 | 27,03280 Kč | 1 351,64 Kč |
| 100 | 25,91780 Kč | 2 591,78 Kč |
| 500 | 23,67398 Kč | 11 836,99 Kč |
| 1 000 | 22,83931 Kč | 22 839,31 Kč |
| 5 000 | 21,15834 Kč | 105 791,70 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |











