
NTCAIMM66H103G301A | |
|---|---|
DigiKey Part Number | 56-NTCAIMM66H103G301A-ND |
Manufacturer | |
Manufacturer Product Number | NTCAIMM66H103G301A |
Description | NTC IMMERSION SS316 10K 2% 3984K |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Cylinder, Metal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3984K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 11.81" (300.00mm) | |
Mounting Type | Chassis Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Cylinder, Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,30000 Kč | 65,30 Kč |
| 5 | 58,20600 Kč | 291,03 Kč |
| 10 | 55,58200 Kč | 555,82 Kč |
| 25 | 52,47840 Kč | 1 311,96 Kč |
| 50 | 50,35320 Kč | 2 517,66 Kč |
| 100 | 48,40880 Kč | 4 840,88 Kč |
| 500 | 44,49476 Kč | 22 247,38 Kč |
| 1 000 | 43,03750 Kč | 43 037,50 Kč |
| 5 000 | 40,10190 Kč | 200 509,50 Kč |
| Unit Price without VAT: | 65,30000 Kč |
|---|---|
| Unit Price with VAT: | 79,01300 Kč |










