


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -20°C ~ 85°C | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe, Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,61000 Kč | 88,61 Kč |
| 5 | 79,49800 Kč | 397,49 Kč |
| 10 | 76,07600 Kč | 760,76 Kč |
| 25 | 72,00640 Kč | 1 800,16 Kč |
| 50 | 69,22200 Kč | 3 461,10 Kč |
| 200 | 64,33890 Kč | 12 867,78 Kč |
| 600 | 61,02788 Kč | 36 616,73 Kč |
| 1 000 | 59,63642 Kč | 59 636,42 Kč |
| Unit Price without VAT: | 88,61000 Kč |
|---|---|
| Unit Price with VAT: | 107,21810 Kč |






