NTC Thermistor 10k Cylindrical Probe, Brass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Cylindrical Probe, Brass
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

USP10978

DigiKey Part Number
615-1087-ND
Manufacturer
Manufacturer Product Number
USP10978
Description
THERM NTC 10KOHM 3892K PROBE
Customer Reference
Detailed Description
NTC Thermistor 10k Cylindrical Probe, Brass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
-
B0/50
3892K
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-55°C ~ 105°C
Length - Lead Wire
24.00" (609.6mm)
Mounting Type
Threaded
Package / Case
Cylindrical Probe, Brass
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 430
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1423,32000 Kč423,32 Kč
5386,78400 Kč1 933,92 Kč
10373,19700 Kč3 731,97 Kč
25356,95760 Kč8 923,94 Kč
50345,84960 Kč17 292,48 Kč
100335,65930 Kč33 565,93 Kč
Manufacturers Standard Package
Unit Price without VAT:423,32000 Kč
Unit Price with VAT:512,21720 Kč