
495-75366-KIT | |
|---|---|
DigiKey Part Number | 495-75366-KIT-ND |
Manufacturer | |
Manufacturer Product Number | 495-75366-KIT |
Description | 18 PIECES NTC THM KIT |
Customer Reference | |
Detailed Description | NTC Thermistor Kit 18 Pieces (9 Values - 2 Each) |
Category | Part Status Discontinued at DigiKey |
Manufacturer TDK | Kit Type NTC |
Packaging Case | Quantity 18 Pieces (9 Values - 2 Each) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 216,83000 Kč | 1 216,83 Kč |
| 10 | 1 122,70000 Kč | 11 227,00 Kč |
| Unit Price without VAT: | 1 216,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 472,36430 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 6707TE | COMP STORAGE PLAS 8.88"LX4.13"W | 1 |
| B57861S0103F040 | THERMISTOR NTC 10KOHM 3988K BEAD | 2 |
| B57703M0103G040 | THERM NTC 10KOHM 3988K RING LUG | 2 |
| B57541G1103F000 | THERMISTOR NTC 10KOHM 3478K BEAD | 2 |
| B57863S0103F040 | THERMISTOR NTC 10KOHM 3988K BEAD | 2 |

