


B57541G1103F000 | |
|---|---|
DigiKey Part Number | 495-4599-ND |
Manufacturer | |
Manufacturer Product Number | B57541G1103F000 |
Description | THERMISTOR NTC 10KOHM 3478K BEAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Glass |
Datasheet | Datasheet |
EDA/CAD Models | B57541G1103F000 Models |
Category | B25/100 3492K |
Manufacturer TDK | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Power - Max 18 mW |
Part Status Active | Length - Lead Wire 2.62" (66.5mm) |
Resistance in Ohms @ 25°C 10k | Mounting Type Through Hole |
Resistance Tolerance ±1% | Grade Automotive |
B Value Tolerance ±1% | Qualification AEC-Q200 |
B25/85 3478K | Package / Case Bead, Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,93000 Kč | 86,93 Kč |
| 5 | 77,86000 Kč | 389,30 Kč |
| 10 | 74,48000 Kč | 744,80 Kč |
| 25 | 70,46080 Kč | 1 761,52 Kč |
| 50 | 67,71020 Kč | 3 385,51 Kč |
| 100 | 65,19670 Kč | 6 519,67 Kč |
| 500 | 60,13366 Kč | 30 066,83 Kč |
| 1 000 | 58,24845 Kč | 58 248,45 Kč |
| Unit Price without VAT: | 86,93000 Kč |
|---|---|
| Unit Price with VAT: | 105,18530 Kč |










