


B57540G1103F000 | |
|---|---|
DigiKey Part Number | 495-5054-ND |
Manufacturer | |
Manufacturer Product Number | B57540G1103F000 |
Description | THERMISTOR NTC 10KOHM 3478K BEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Glass |
Datasheet | Datasheet |
EDA/CAD Models | B57540G1103F000 Models |
Category | B25/100 3492K |
Manufacturer TDK | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Power - Max 18 mW |
Part Status Active | Length - Lead Wire 2.56" (65.00mm) |
Resistance in Ohms @ 25°C 10k | Mounting Type Through Hole |
Resistance Tolerance ±1% | Grade Automotive |
B Value Tolerance ±1% | Qualification AEC-Q200 |
B25/85 3478K | Package / Case Bead, Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,60000 Kč | 71,60 Kč |
| 5 | 64,08600 Kč | 320,43 Kč |
| 10 | 61,27200 Kč | 612,72 Kč |
| 25 | 57,91240 Kč | 1 447,81 Kč |
| 50 | 55,61540 Kč | 2 780,77 Kč |
| 100 | 53,51130 Kč | 5 351,13 Kč |
| 500 | 49,27810 Kč | 24 639,05 Kč |
| 1 000 | 47,70137 Kč | 47 701,37 Kč |
| Unit Price without VAT: | 71,60000 Kč |
|---|---|
| Unit Price with VAT: | 86,63600 Kč |











