


B57540G1103F005 | |
|---|---|
DigiKey Part Number | 495-75198-ND |
Manufacturer | |
Manufacturer Product Number | B57540G1103F005 |
Description | THERMISTOR NTC 10KOHM 3612K BEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Glass |
Datasheet | Datasheet |
EDA/CAD Models | B57540G1103F005 Models |
Category | B25/100 3625K |
Manufacturer TDK | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Power - Max 18 mW |
Part Status Active | Length - Lead Wire 2.56" (65.00mm) |
Resistance in Ohms @ 25°C 10k | Mounting Type Through Hole |
Resistance Tolerance ±1% | Grade Automotive |
B Value Tolerance ±1% | Qualification AEC-Q200 |
B25/85 3612K | Package / Case Bead, Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 5 | 70,17600 Kč | 350,88 Kč |
| 10 | 67,08900 Kč | 670,89 Kč |
| 25 | 63,39720 Kč | 1 584,93 Kč |
| 50 | 60,88580 Kč | 3 044,29 Kč |
| 100 | 58,58230 Kč | 5 858,23 Kč |
| 500 | 53,94680 Kč | 26 973,40 Kč |
| 1 000 | 52,22056 Kč | 52 220,56 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |







