TEC (Thermoelectric Cooler) 3.1W @ 27°C 1.5 A 120°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 3.1W @ 27°C 1.5 A 120°C
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

387006839

DigiKey Part Number
1487-387006839-ND
Manufacturer
Manufacturer Product Number
387006839
Description
OTX15,30,F2A,0610,11,W2.25
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 3.1W @ 27°C 1.5 A 120°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
72.9°C @ 27°C
Manufacturer
Tark Thermal Solutions
Height
2.00mm
Series
Number of Stages
1
Packaging
Bulk
Current - Max
1.5 A
Part Status
Active
Voltage - Max
3.5 V
Type
TEC (Thermoelectric Cooler)
Resistance
2.16 Ohms
Size / Dimension
Rectangular - 12.30mm L x 6.20mm W
Operating Temperature
120°C
Qmax @ Th
3.1W @ 27°C
Features
Lead Wires, Non-Sealed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1480,43000 Kč480,43 Kč
5451,37400 Kč2 256,87 Kč
10439,40400 Kč4 394,04 Kč
26423,43269 Kč11 009,25 Kč
52412,20692 Kč21 434,76 Kč
104401,27788 Kč41 732,90 Kč
Manufacturers Standard Package
Unit Price without VAT:480,43000 Kč
Unit Price with VAT:581,32030 Kč