Optoisolator Photovoltaic, Linearized Output 4420Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL300-EF-X017

DigiKey Part Number
IL300-EF-X017-ND
Manufacturer
Manufacturer Product Number
IL300-EF-X017
Description
OPTOISO 4.42KV 1CH PHVOLT 8-SMD
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Optoisolator Photovoltaic, Linearized Output 4420Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
IL300-EF-X017 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
4420Vrms
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
1µs, 1µs
Input Type
DC
Output Type
Photovoltaic, Linearized
Voltage - Output (Max)
500mV
Current - Output / Channel
70µA (Typ)
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
2 00057,81625 Kč115 632,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,81625 Kč
Unit Price with VAT:69,95766 Kč