


T1210-800G-TR | |
|---|---|
DigiKey Part Number | 497-7037-2-ND - Tape & Reel (TR) 497-7037-1-ND - Cut Tape (CT) 497-7037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1210-800G-TR |
Description | TRIAC SENS GATE 800V 12A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 12 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T1210-800G-TR Models |
Category | Current - Gate Trigger (Igt) (Max) 10 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Surface Mount |
Voltage - Off State 800 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 12 A | Supplier Device Package D2PAK |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 120A, 126A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,80000 Kč | 43,80 Kč |
| 10 | 27,92600 Kč | 279,26 Kč |
| 100 | 18,85960 Kč | 1 885,96 Kč |
| 500 | 14,97800 Kč | 7 489,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,72938 Kč | 13 729,38 Kč |
| 2 000 | 12,67921 Kč | 25 358,42 Kč |
| 3 000 | 12,14423 Kč | 36 432,69 Kč |
| 5 000 | 11,54323 Kč | 57 716,15 Kč |
| 7 000 | 11,18743 Kč | 78 312,01 Kč |
| 10 000 | 10,93871 Kč | 109 387,10 Kč |
| Unit Price without VAT: | 43,80000 Kč |
|---|---|
| Unit Price with VAT: | 52,99800 Kč |




