Polymeric PTC Resettable Fuse 60V 50 mA Ih Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMC3S005RY

DigiKey Part Number
5018-KMC3S005RYTR-ND - Tape & Reel (TR)
5018-KMC3S005RYCT-ND - Cut Tape (CT)
5018-KMC3S005RYDKR-ND - Digi-Reel®
Manufacturer
Thinking Electronic
Manufacturer Product Number
KMC3S005RY
Description
PTC RESETTABLE FUSE, 1206, 60V,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 50 mA Ih Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thinking Electronic
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
50 mA
Current - Trip (It)
150 mA
Current - Max
100 A
Time to Trip
1.5 s
Resistance - Initial (Ri) (Min)
3.6 Ohms
Resistance - Post Trip (R1) (Max)
50 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Approval Agency
cUL, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 505
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,05000 Kč5,05 Kč
54,16800 Kč20,84 Kč
103,83100 Kč38,31 Kč
503,17860 Kč158,93 Kč
1002,93230 Kč293,23 Kč
2502,63632 Kč659,08 Kč
5002,43254 Kč1 216,27 Kč
1 0002,24393 Kč2 243,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,85783 Kč9 289,15 Kč
10 0001,71139 Kč17 113,90 Kč
15 0001,63069 Kč24 460,35 Kč
25 0001,53390 Kč38 347,50 Kč
35 0001,49981 Kč52 493,35 Kč
Manufacturers Standard Package
Unit Price without VAT:5,05000 Kč
Unit Price with VAT:6,11050 Kč