8 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT2001BI-S2-33N-8.000000

DigiKey Part Number
1473-SIT2001BI-S2-33N-8.000000-ND
Manufacturer
Manufacturer Product Number
SIT2001BI-S2-33N-8.000000
Description
MEMS OSC XO 8.0000MHZ H/LV-CMOS
Customer Reference
Detailed Description
8 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V SC-74A, SOT-753
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
HCMOS, LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Size / Dimension
0.114" L x 0.063" W (2.90mm x 1.60mm)
Height - Seated (Max)
0.057" (1.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 11 900
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
135,15000 Kč35,15 Kč
1030,62800 Kč306,28 Kč
2528,95640 Kč723,91 Kč
5027,76080 Kč1 388,04 Kč
10026,61140 Kč2 661,14 Kč
25025,16484 Kč6 291,21 Kč
50024,12456 Kč12 062,28 Kč
1 00023,12806 Kč23 128,06 Kč
2 50021,87432 Kč54 685,80 Kč
Manufacturers Standard Package
Unit Price without VAT:35,15000 Kč
Unit Price with VAT:42,53150 Kč