HSA50150RF is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Riedon products by Bourns
In Stock: 190
Unit Price: 178,29000 Kč
Datasheet
150 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSA50150RF

DigiKey Part Number
A138872-ND
Manufacturer
Manufacturer Product Number
HSA50150RF
Description
RES CHAS MNT 150 OHM 1% 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HSA50150RF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
150 Ohms
Tolerance
±1%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.008" L x 1.181" W (51.00mm x 30.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1193,03000 Kč193,03 Kč
10134,80400 Kč1 348,04 Kč
25122,86480 Kč3 071,62 Kč
50118,48620 Kč5 924,31 Kč
10097,88040 Kč9 788,04 Kč
30087,20803 Kč26 162,41 Kč
50082,95342 Kč41 476,71 Kč
1 00077,94141 Kč77 941,41 Kč
5 00072,37542 Kč361 877,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:193,03000 Kč
Unit Price with VAT:233,56630 Kč