
FZT491TA | |
|---|---|
DigiKey Part Number | FZT491TR-ND - Tape & Reel (TR) FZT491CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FZT491TA |
Description | TRANS NPN 60V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 150MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 5V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2STN1360 | STMicroelectronics | 10 028 | 497-5212-1-ND | 17,85000 Kč | Similar |
| BCP54-10,135 | Nexperia USA Inc. | 61 | 1727-1531-1-ND | 9,87000 Kč | Similar |
| BCP55 | onsemi | 2 950 | BCP55FSCT-ND | 17,01000 Kč | Similar |
| BCP55,115 | Nexperia USA Inc. | 6 | 1727-6203-1-ND | 9,24000 Kč | Similar |
| BCP55-10,115 | Nexperia USA Inc. | 3 | 1727-6201-1-ND | 7,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 16,06300 Kč | 160,63 Kč |
| 100 | 10,55360 Kč | 1 055,36 Kč |
| 500 | 8,18124 Kč | 4 090,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,41733 Kč | 7 417,33 Kč |
| 2 000 | 6,77448 Kč | 13 548,96 Kč |
| 3 000 | 6,44688 Kč | 19 340,64 Kč |
| 5 000 | 6,07875 Kč | 30 393,75 Kč |
| 7 000 | 5,86075 Kč | 41 025,25 Kč |
| 10 000 | 5,64884 Kč | 56 488,40 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |



