CNY17F-4X017T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 9,13371 Kč
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 9,91484 Kč
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 15,75000 Kč
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 1 421
Unit Price: 17,43000 Kč
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 15,75000 Kč
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 160
Unit Price: 17,43000 Kč
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 6,25793 Kč
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 5,87251 Kč
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 5,00302 Kč
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 5,48846 Kč
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 8,33845 Kč
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 5,87251 Kč
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 78
Unit Price: 13,86000 Kč
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNY17F-4X017T

DigiKey Part Number
CNY17F-4X017T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CNY17F-4X017T
Description
OPTOISOLATOR 5KV 1CH TRANS 6-SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
CNY17F-4X017T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
70V
Packaging
Tape & Reel (TR)
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.39V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5000Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
160% @ 10mA
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Max)
320% @ 10mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
3µs, 2.3µs
Package / Case
6-SMD, Gull Wing
Rise / Fall Time (Typ)
2µs, 2µs
Supplier Device Package
6-SMD
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CNY117F-4X007TVishay Semiconductor Opto Division0CNY117F-4X007T-ND9,13371 KčParametric Equivalent
CNY117F-4X017TVishay Semiconductor Opto Division0CNY117F-4X017T-ND9,91484 KčParametric Equivalent
CNY17F-4X007Vishay Semiconductor Opto Division0CNY17F-4X007-ND15,75000 KčParametric Equivalent
CNY17F-4X007TVishay Semiconductor Opto Division1 421CNY17F-4X007TCT-ND17,43000 KčParametric Equivalent
CNY17F-4X009Vishay Semiconductor Opto Division0CNY17F-4X009-ND15,75000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,31780 Kč7 317,80 Kč
2 0006,89858 Kč13 797,16 Kč
3 0006,68352 Kč20 050,56 Kč
5 0006,44055 Kč32 202,75 Kč
7 0006,29601 Kč44 072,07 Kč
10 0006,27336 Kč62 733,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,31780 Kč
Unit Price with VAT:8,85454 Kč