CNY17F-1S(TA) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Semiconductor Opto Division
In Stock: 221
Unit Price: 16,80000 Kč
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 6,25793 Kč
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 7,31780 Kč
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 2 229
Unit Price: 16,80000 Kč
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 6,25793 Kč
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 1 569
Unit Price: 18,27000 Kč
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 7 460
Unit Price: 16,80000 Kč
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 878
Unit Price: 16,80000 Kč
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 1 426
Unit Price: 18,27000 Kč
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 7,31780 Kč
Datasheet

Similar


onsemi
In Stock: 565
Unit Price: 13,44000 Kč
Datasheet

Similar


onsemi
In Stock: 40
Unit Price: 13,44000 Kč
Datasheet

Similar


onsemi
In Stock: 799
Unit Price: 17,01000 Kč
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: 2,65972 Kč
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNY17F-1S(TA)

DigiKey Part Number
CNY17F-1S(TA)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CNY17F-1S(TA)
Description
OPTOISOLATOR 5KV 1CH TRANS 6-SMD
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
40% @ 10mA
Current Transfer Ratio (Max)
80% @ 10mA
Turn On / Turn Off Time (Typ)
10µs, 9µs
Rise / Fall Time (Typ)
6µs, 8µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.65V (Max)
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes