


CNY17F4SR2M | |
|---|---|
DigiKey Part Number | CNY17F4SR2MTR-ND - Tape & Reel (TR) CNY17F4SR2MCT-ND - Cut Tape (CT) CNY17F4SR2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNY17F4SR2M |
Description | OPTOISO 4.17KV 1CH TRANS 6-SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CNY17F4SR2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Current Transfer Ratio (Min) | 160% @ 10mA | |
Current Transfer Ratio (Max) | 320% @ 10mA | |
Turn On / Turn Off Time (Typ) | 2µs, 3µs | |
Rise / Fall Time (Typ) | 4µs, 3.5µs (Max) | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 11,75900 Kč | 117,59 Kč |
| 100 | 8,58610 Kč | 858,61 Kč |
| 500 | 7,16956 Kč | 3 584,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,44723 Kč | 6 447,23 Kč |
| 2 000 | 6,06790 Kč | 12 135,80 Kč |
| 3 000 | 5,87321 Kč | 17 619,63 Kč |
| 5 000 | 5,65325 Kč | 28 266,25 Kč |
| 7 000 | 5,52241 Kč | 38 656,87 Kč |
| 10 000 | 5,39474 Kč | 53 947,40 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

