


CNY17F3SM | |
|---|---|
DigiKey Part Number | CNY17F3SM-ND |
Manufacturer | |
Manufacturer Product Number | CNY17F3SM |
Description | OPTOISO 4.17KV 1CH TRANS 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CNY17F3SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | 2µs, 3µs | |
Rise / Fall Time (Typ) | 4µs, 3.5µs (Max) | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 50 | 7,31580 Kč | 365,79 Kč |
| 100 | 6,68160 Kč | 668,16 Kč |
| 500 | 5,54180 Kč | 2 770,90 Kč |
| 1 000 | 5,16719 Kč | 5 167,19 Kč |
| 2 000 | 4,84886 Kč | 9 697,72 Kč |
| 5 000 | 4,50080 Kč | 22 504,00 Kč |
| 10 000 | 4,28368 Kč | 42 836,80 Kč |
| 25 000 | 4,04689 Kč | 101 172,25 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

