Optoisolator Transistor Output 5000Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNY17F-3X007T

DigiKey Part Number
CNY17F-3X007TTR-ND - Tape & Reel (TR)
CNY17F-3X007TCT-ND - Cut Tape (CT)
CNY17F-3X007TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CNY17F-3X007T
Description
OPTOISOLATOR 5KV 1CH TRANS 6-SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
CNY17F-3X007T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
70V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.39V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5000Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
100% @ 10mA
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Max)
200% @ 10mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
3µs, 2.3µs
Package / Case
6-SMD, Gull Wing
Rise / Fall Time (Typ)
2µs, 2µs
Supplier Device Package
6-SMD
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CNY17F-3X009Vishay Semiconductor Opto Division165CNY17F-3X009-ND15,75000 KčParametric Equivalent
CNY17F-2XSMIsocom Components 2004 LTD78CNY17F-2XSM-ND13,86000 KčSimilar
CNY17F-3XSMIsocom Components 2004 LTD443CNY17F-3XSM-ND13,86000 KčSimilar
CNY17F-4XSMIsocom Components 2004 LTD23CNY17F-4XSM-ND13,86000 KčSimilar
CNY17F-4XSMT&RIsocom Components 2004 LTD49658-CNY17F-4XSMT&RCT-ND15,54000 KčSimilar
In-Stock: 7 437
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1012,09500 Kč120,95 Kč
1008,84020 Kč884,02 Kč
5007,38836 Kč3 694,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,91254 Kč6 912,54 Kč
2 0006,50833 Kč13 016,66 Kč
3 0006,30094 Kč18 902,82 Kč
5 0006,06662 Kč30 333,10 Kč
7 0005,92726 Kč41 490,82 Kč
10 0005,79129 Kč57 912,90 Kč
Manufacturers Standard Package
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč