
CNY17F-4XSMT&R | |
|---|---|
DigiKey Part Number | 58-CNY17F-4XSMT&RTR-ND - Tape & Reel (TR) 58-CNY17F-4XSMT&RCT-ND - Cut Tape (CT) 58-CNY17F-4XSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNY17F-4XSMT&R |
Description | OPTOISOLATOR 5.3KV 1CH TRANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Category | Input Type DC |
Manufacturer Isocom Components 2004 LTD | Output Type Transistor |
Series | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 160% @ 10mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 320% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 25µs | Package / Case 6-SMD, Gull Wing |
Rise / Fall Time (Typ) 4.6µs, 15µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CNY17F-4XSM | Isocom Components 2004 LTD | 23 | CNY17F-4XSM-ND | 13,86000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 10,79300 Kč | 107,93 Kč |
| 100 | 7,85330 Kč | 785,33 Kč |
| 500 | 6,53878 Kč | 3 269,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,10748 Kč | 6 107,48 Kč |
| 2 000 | 5,74107 Kč | 11 482,14 Kč |
| 3 000 | 5,55299 Kč | 16 658,97 Kč |
| 5 000 | 5,34046 Kč | 26 702,30 Kč |
| 7 000 | 5,21401 Kč | 36 498,07 Kč |
| 10 000 | 5,09067 Kč | 50 906,70 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

