
CNY17F-4XSM | |
|---|---|
DigiKey Part Number | CNY17F-4XSM-ND |
Manufacturer | |
Manufacturer Product Number | CNY17F-4XSM |
Description | OPTOISOLTR 5.3KV 1CH TRANS 6-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 160% @ 10mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 320% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 6-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CNY17F-4XSMT&R | Isocom Components 2004 LTD | 496 | 58-CNY17F-4XSMT&RCT-ND | 15,54000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 65 | 7,29431 Kč | 474,13 Kč |
| 130 | 6,67738 Kč | 868,06 Kč |
| 520 | 5,69773 Kč | 2 962,82 Kč |
| 1 040 | 5,31411 Kč | 5 526,67 Kč |
| 2 015 | 5,00180 Kč | 10 078,63 Kč |
| 5 005 | 4,64486 Kč | 23 247,52 Kč |
| 10 010 | 4,42045 Kč | 44 248,70 Kč |
| 25 025 | 4,17568 Kč | 104 496,39 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

