CNY117F-4X017T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 9,13371 Kč
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 15,75000 Kč
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 1 421
Unit Price: 17,43000 Kč
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 15,75000 Kč
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 160
Unit Price: 17,43000 Kč
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 6,25793 Kč
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 7,31780 Kč
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 5,00302 Kč
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 5,87251 Kč
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 65
Unit Price: 13,86000 Kč
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 5,87251 Kč
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 5,00302 Kč
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 5,87251 Kč
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 1 235
Unit Price: 13,86000 Kč
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNY117F-4X017T

DigiKey Part Number
CNY117F-4X017T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CNY117F-4X017T
Description
OPTOISOLATOR 5KV 1CH TRANS 6-SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
70V
Packaging
Tape & Reel (TR)
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.39V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5000Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
160% @ 10mA
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Max)
320% @ 10mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
3µs, 2.3µs
Package / Case
6-SMD, Gull Wing
Rise / Fall Time (Typ)
2µs, 2µs
Supplier Device Package
6-SMD
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CNY117F-4X007TVishay Semiconductor Opto Division0CNY117F-4X007T-ND9,13371 KčParametric Equivalent
CNY17F-4X007Vishay Semiconductor Opto Division0CNY17F-4X007-ND15,75000 KčParametric Equivalent
CNY17F-4X007TVishay Semiconductor Opto Division1 421CNY17F-4X007TCT-ND17,43000 KčParametric Equivalent
CNY17F-4X009Vishay Semiconductor Opto Division0CNY17F-4X009-ND15,75000 KčParametric Equivalent
CNY17F-4X009TVishay Semiconductor Opto Division160751-CNY17F-4X009TCT-ND17,43000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,91484 Kč9 914,84 Kč
2 0009,38285 Kč18 765,70 Kč
3 0009,11019 Kč27 330,57 Kč
5 0008,82798 Kč44 139,90 Kč
Manufacturers Standard Package
Unit Price without VAT:9,91484 Kč
Unit Price with VAT:11,99696 Kč